Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74LV161APW 4-stage Surface Mount Binary Counter LV, 16-Pin TSSOP

Номер на артикул на RS: 145-0936Марка: Texas Instruments№ по каталога на производителя: SN74LV161APW
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

TSSOP

Logic Function

Counter

Number of Stages

4

Logic Family

LV

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Synchronous

Maximum Operating Temperature

85 °C

Preset Type

Synchronous

Страна на произход

Malaysia

Детайли за продукта

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 90) (ex VAT)

Texas Instruments SN74LV161APW 4-stage Surface Mount Binary Counter LV, 16-Pin TSSOP

P.O.A.

Each (In a Tube of 90) (ex VAT)

Texas Instruments SN74LV161APW 4-stage Surface Mount Binary Counter LV, 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Package Type

TSSOP

Logic Function

Counter

Number of Stages

4

Logic Family

LV

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Synchronous

Maximum Operating Temperature

85 °C

Preset Type

Synchronous

Страна на произход

Malaysia

Детайли за продукта

74LV Family, Texas Instruments

Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS

74LV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more