Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LS
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
40 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Height
4.57mm
Width
6.35mm
Детайли за продукта
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
€ 9,29
€ 0,372 Each (In a Tube of 25) (ex VAT)
25
€ 9,29
€ 0,372 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 100 | € 0,372 | € 9,29 |
125 - 475 | € 0,334 | € 8,36 |
500 - 1225 | € 0,304 | € 7,60 |
1250+ | € 0,296 | € 7,39 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LS
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
40 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Height
4.57mm
Width
6.35mm
Детайли за продукта
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.