Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LS
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Детайли за продукта
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
€ 11,78
€ 0,589 Each (In a Tube of 20) (ex VAT)
20
€ 11,78
€ 0,589 Each (In a Tube of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
20 - 80 | € 0,589 | € 11,78 |
100 - 180 | € 0,562 | € 11,23 |
200 - 480 | € 0,547 | € 10,94 |
500 - 980 | € 0,533 | € 10,66 |
1000+ | € 0,52 | € 10,39 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
LS
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Dimensions
24.33 x 6.35 x 4.57mm
Height
4.57mm
Length
24.33mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Детайли за продукта
74LS Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.