Texas Instruments Through Hole Logic Adder, -0.4mA, 5.25 V, LS, PDIP

Номер на артикул на RS: 368-6326Марка: Texas Instruments№ по каталога на производителя: SN74LS283N
brand-logo

Технически документи

Спецификации

Logic Family

LS

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

4.75 V

Детайли за продукта

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 55,15

€ 2,206 Each (In a Tube of 25) (ex VAT)

Texas Instruments Through Hole Logic Adder, -0.4mA, 5.25 V, LS, PDIP

€ 55,15

€ 2,206 Each (In a Tube of 25) (ex VAT)

Texas Instruments Through Hole Logic Adder, -0.4mA, 5.25 V, LS, PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
25 - 100€ 2,206€ 55,15
125 - 225€ 1,811€ 45,27
250+€ 1,632€ 40,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

LS

Logic Function

Binary Full Adder

Number of Bits

4bit

Number of Elements per Chip

1

Maximum High Level Output Current

-0.4mA

Maximum Low Level Output Current

8mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum Propagation Delay Time @ Maximum CL

24 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

Maximum Operating Temperature

70 °C

Minimum Operating Supply Voltage

4.75 V

Детайли за продукта

74LS Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more