Texas Instruments SN74LS07N Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP

Номер на артикул на RS: 923-2470Марка: Texas Instruments№ по каталога на производителя: SN74LS07N
brand-logo

Технически документи

Спецификации

Logic Family

LS

Logic Function

Buffer, Driver

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum High Level Output Current

-0.25mA

Maximum Low Level Output Current

40mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Propagation Delay Test Condition

15pF

Страна на произход

Malaysia

Детайли за продукта

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

€ 11,02

€ 0,441 Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74LS07N Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP

€ 11,02

€ 0,441 Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74LS07N Hex-Channel Buffer & Line Driver, Open Collector, 14-Pin PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Logic Family

LS

Logic Function

Buffer, Driver

Number of Channels per Chip

6

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum High Level Output Current

-0.25mA

Maximum Low Level Output Current

40mA

Maximum Propagation Delay Time @ Maximum CL

30 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Propagation Delay Test Condition

15pF

Страна на произход

Malaysia

Детайли за продукта

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family