Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Детайли за продукта
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
€ 0,88
€ 0,88 Всеки (ex VAT)
Стандарт
1
€ 0,88
€ 0,88 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 0,88 |
50 - 99 | € 0,83 |
100 - 249 | € 0,75 |
250 - 499 | € 0,67 |
500+ | € 0,65 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
15 ns @ 5 V
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
8mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
LS
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Height
4.57mm
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
0 °C
Детайли за продукта
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.