Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74HCT573DWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

Номер на артикул на RS: 526-155Марка: Texas Instruments№ по каталога на производителя: SN74HCT573DWR
brand-logo
Преглед на всички в ИС за заключване

Технически документи

Спецификации

Logic Family

HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Texas Instruments SN74HCT573DWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC

P.O.A.

Each (In a Pack of 20) (ex VAT)

Texas Instruments SN74HCT573DWR 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Length

12.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

7.52mm

Minimum Operating Supply Voltage

4.5 V

Детайли за продукта

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от