Texas Instruments SN74HCT04N Hex CMOS Inverter, 14-Pin PDIP

Номер на артикул на RS: 145-5808Марка: Texas Instruments№ по каталога на производителя: SN74HCT04N
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5.5 V, 20 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Страна на произход

Malaysia

Детайли за продукта

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,09

€ 0,604 Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74HCT04N Hex CMOS Inverter, 14-Pin PDIP

€ 15,09

€ 0,604 Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74HCT04N Hex CMOS Inverter, 14-Pin PDIP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
25 - 225€ 0,604€ 15,09
250 - 350€ 0,483€ 12,08
375 - 475€ 0,454€ 11,34
500 - 600€ 0,423€ 10,57
625+€ 0,362€ 9,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5.5 V, 20 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Страна на произход

Malaysia

Детайли за продукта

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more