Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74HCT04D, Hex-Channel Inverting Hex Buffer, 14-Pin SOIC

Номер на артикул на RS: 229-7016Марка: Texas Instruments№ по каталога на производителя: SN74HCT04D
brand-logo
Преглед на всички в Буфери

Технически документи

Спецификации

Logic Family

74HC

Logic Function

Inverter

Number of Channels

6

IC Type

Hex Inverter IC

Schmitt Trigger Input

No

Input Type

CMOS

Polarity

Inverting

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,87

€ 0,557 Each (In a Tube of 50) (ex VAT)

Texas Instruments SN74HCT04D, Hex-Channel Inverting Hex Buffer, 14-Pin SOIC

€ 27,87

€ 0,557 Each (In a Tube of 50) (ex VAT)

Texas Instruments SN74HCT04D, Hex-Channel Inverting Hex Buffer, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,557€ 27,87
100 - 200€ 0,532€ 26,58
250 - 450€ 0,517€ 25,87
500 - 700€ 0,503€ 25,17
750+€ 0,492€ 24,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

74HC

Logic Function

Inverter

Number of Channels

6

IC Type

Hex Inverter IC

Schmitt Trigger Input

No

Input Type

CMOS

Polarity

Inverting

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more