Texas Instruments SN74HC595DR 8-stage Surface Mount Shift Register HC, 16-Pin SOIC

Номер на артикул на RS: 527-520Марка: Texas Instruments№ по каталога на производителя: SN74HC595DR
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Direction Type

Uni-Directional

Reset Type

Asynchronous

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Детайли за продукта

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,68

€ 0,147 Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC595DR 8-stage Surface Mount Shift Register HC, 16-Pin SOIC

€ 3,68

€ 0,147 Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC595DR 8-stage Surface Mount Shift Register HC, 16-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,147€ 3,68
125 - 225€ 0,14€ 3,51
250 - 600€ 0,126€ 3,16
625 - 1225€ 0,113€ 2,83
1250+€ 0,108€ 2,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Direction Type

Uni-Directional

Reset Type

Asynchronous

Triggering Type

Positive Edge

Maximum Operating Temperature

85 °C

Детайли за продукта

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от