Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74HC4066DR Analogue Switch Quad SPST 5 V, 14-Pin SOIC

Номер на артикул на RS: 526-420Марка: Texas Instruments№ по каталога на производителя: SN74HC4066DR
brand-logo

Технически документи

Спецификации

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC4066DR Analogue Switch Quad SPST 5 V, 14-Pin SOIC

P.O.A.

Each (In a Pack of 25) (ex VAT)

Texas Instruments SN74HC4066DR Analogue Switch Quad SPST 5 V, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pin Count

14

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от