Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74HC4040N 12-stage Through Hole Binary Counter HC, 16-Pin PDIP

Номер на артикул на RS: 145-0001Марка: Texas Instruments№ по каталога на производителя: SN74HC4040N
brand-logo
Преглед на всички в ИС за броячи

Технически документи

Спецификации

Package Type

PDIP

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

85 °C

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74HC4040N 12-stage Through Hole Binary Counter HC, 16-Pin PDIP

P.O.A.

Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74HC4040N 12-stage Through Hole Binary Counter HC, 16-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Package Type

PDIP

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

85 °C

Детайли за продукта

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от