Texas Instruments SN74HC245N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

Номер на артикул на RS: 923-2483Марка: Texas Instruments№ по каталога на производителя: SN74HC245N
brand-logo

Технически документи

Спецификации

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

24.33mm

Maximum Operating Supply Voltage

6 V

Height

4.57mm

Width

6.35mm

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF

Детайли за продукта

74HC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,20

€ 0,41 Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HC245N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

€ 8,20

€ 0,41 Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HC245N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
20 - 180€ 0,41€ 8,20
200 - 280€ 0,378€ 7,56
300 - 380€ 0,367€ 7,34
400 - 480€ 0,359€ 7,18
500+€ 0,349€ 6,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

24.33mm

Maximum Operating Supply Voltage

6 V

Height

4.57mm

Width

6.35mm

Dimensions

24.33 x 6.35 x 4.57mm

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF

Детайли за продукта

74HC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more