Texas Instruments SN74HC244PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 2 V
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
150pF
Детайли за продукта
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
8
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
165 ns @ 2 V
Dimensions
6.5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
6 V
Minimum Operating Supply Voltage
2 V
Propagation Delay Test Condition
150pF
Детайли за продукта
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS