Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

Номер на артикул на RS: 333-3066Марка: Texas Instruments№ по каталога на производителя: SN74HC241N
brand-logo

Технически документи

Спецификации

Logic Family

HC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF

Детайли за продукта

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP

P.O.A.

Each (In a Tube of 20) (ex VAT)

Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Logic Family

HC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

150pF

Детайли за продукта

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Може да се интересувате от