Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Through Hole
Operation Mode
Parallel to Serial Converter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Страна на произход
Mexico
Детайли за продукта
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 18,20
€ 0,728 Each (In a Tube of 25) (ex VAT)
25
€ 18,20
€ 0,728 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 25 | € 0,728 | € 18,20 |
50 - 100 | € 0,707 | € 17,66 |
125 - 225 | € 0,678 | € 16,94 |
250 - 350 | € 0,648 | € 16,20 |
375+ | € 0,626 | € 15,66 |
Технически документи
Спецификации
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
8
Logic Family
HC
Mounting Type
Through Hole
Operation Mode
Parallel to Serial Converter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Maximum Operating Temperature
85 °C
Direction Type
Uni-Directional
Страна на произход
Mexico
Детайли за продукта
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS