Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP

Номер на артикул на RS: 333-2899Марка: Texas Instruments№ по каталога на производителя: SN74HC14N
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.3mm

Propagation Delay Test Condition

50pF

Width

6.35mm

Детайли за продукта

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,21

€ 0,528 Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP

€ 13,21

€ 0,528 Each (In a Tube of 25) (ex VAT)

Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
25 - 225€ 0,528€ 13,21
250 - 350€ 0,512€ 12,80
375 - 475€ 0,491€ 12,27
500 - 600€ 0,47€ 11,75
625+€ 0,455€ 11,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.3mm

Propagation Delay Test Condition

50pF

Width

6.35mm

Детайли за продукта

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от