Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP

Номер на артикул на RS: 217-5550Марка: Texas Instruments№ по каталога на производителя: SN74HC04NDistrelec Article No.: 30022962
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Страна на произход

Mexico

Детайли за продукта

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IC, Logic, 7400, Gate, MM74HC04N
P.O.A.Всеки (ex VAT)
Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP
€ 0,354Each (In a Tube of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,56

€ 0,56 Всеки (ex VAT)

Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP
Изберете тип опаковка

€ 0,56

€ 0,56 Всеки (ex VAT)

Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 0,56
50 - 99€ 0,54
100 - 249€ 0,48
250 - 499€ 0,43
500+€ 0,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IC, Logic, 7400, Gate, MM74HC04N
P.O.A.Всеки (ex VAT)
Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP
€ 0,354Each (In a Tube of 25) (ex VAT)

Технически документи

Спецификации

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Страна на произход

Mexico

Детайли за продукта

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IC, Logic, 7400, Gate, MM74HC04N
P.O.A.Всеки (ex VAT)
Texas Instruments SN74HC04N Hex Inverter, 14-Pin PDIP
€ 0,354Each (In a Tube of 25) (ex VAT)