Texas Instruments SN74CBTLV3125PW, Bus Switch, 1 x 1:1, 14-Pin TSSOP

Номер на артикул на RS: 663-1767Марка: Texas Instruments№ по каталога на производителя: SN74CBTLV3125PW
brand-logo
Преглед на всички в Bus превключватели

Технически документи

Спецификации

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

27Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

2.3 V

Детайли за продукта

74CBTLV Family, Texas Instruments

Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II

74CBTLV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74CBTLV3125PW, Bus Switch, 1 x 1:1, 14-Pin TSSOP
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74CBTLV3125PW, Bus Switch, 1 x 1:1, 14-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

27Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 3.3 V

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

Minimum Operating Supply Voltage

2.3 V

Детайли за продукта

74CBTLV Family, Texas Instruments

Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II

74CBTLV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more