Texas Instruments SN74CBT3125D, Bus Switch, 1 x 1:1, 14-Pin SOIC

Номер на артикул на RS: 663-1704PМарка: Texas Instruments№ по каталога на производителя: SN74CBT3125D
brand-logo
Преглед на всички в Bus превключватели

Технически документи

Спецификации

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

16Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.65mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Supply Voltage

4 V

Детайли за продукта

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments SN74CBT3125D, Bus Switch, 1 x 1:1, 14-Pin SOIC
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments SN74CBT3125D, Bus Switch, 1 x 1:1, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

16Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.35 ns @ 4 V

Dimensions

8.65 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

8.65mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Supply Voltage

4 V

Детайли за продукта

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от