Texas Instruments SN74CB3Q3306APW, Bus Switch, 1 x 1:1, 8-Pin TSSOP

Номер на артикул на RS: 145-6134Марка: Texas Instruments№ по каталога на производителя: SN74CB3Q3306APW
brand-logo
Преглед на всички в Bus превключватели

Технически документи

Спецификации

Logic Family

CB3Q

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

Maximum Quiescent Current

700µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum High Level Output Current

-64mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

0.2 ns @ 3.3 V

Dimensions

3 x 4.4 x 1.15mm

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

3mm

Maximum Operating Supply Voltage

3.6 V

Страна на произход

Malaysia

Детайли за продукта

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 150) (ex VAT)

Texas Instruments SN74CB3Q3306APW, Bus Switch, 1 x 1:1, 8-Pin TSSOP

P.O.A.

Each (In a Tube of 150) (ex VAT)

Texas Instruments SN74CB3Q3306APW, Bus Switch, 1 x 1:1, 8-Pin TSSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Logic Family

CB3Q

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

Maximum Quiescent Current

700µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum High Level Output Current

-64mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

0.2 ns @ 3.3 V

Dimensions

3 x 4.4 x 1.15mm

Height

1.15mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

3mm

Maximum Operating Supply Voltage

3.6 V

Страна на произход

Malaysia

Детайли за продукта

74CB3 Family, Texas Instruments

Signal-Switch logic
Operating voltage: 2.3 to 3.6
Compatibility: Input TTL, Output TTL
Latch-up performance exceeds 250 mA per JESD 17

74CB3 Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more