Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments SN74AHC1G04DCKR Inverter, 5-Pin SC-70

Номер на артикул на RS: 652-4956Марка: Texas Instruments№ по каталога на производителя: SN74AHC1G04DCKR
brand-logo
Преглед на всички в Инвертори ИС

Технически документи

Спецификации

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.3 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Logic Family

AHC

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

2mm

Width

1.25mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Texas Instruments SN74AHC1G04DCKR Inverter, 5-Pin SC-70
Изберете тип опаковка

P.O.A.

Each (In a Pack of 10) (ex VAT)

Texas Instruments SN74AHC1G04DCKR Inverter, 5-Pin SC-70
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Logic Function

Inverter

Number of Elements per Chip

1

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 3.3 V

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Logic Family

AHC

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

2mm

Width

1.25mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от