Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
74
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
16mA
Minimum Pulse Width
50 ns
Maximum Propagation Delay Time @ Maximum CL
80 ns @ 5 V
Maximum Quiescent Current
13mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Страна на произход
Italy
Детайли за продукта
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
€ 4,80
€ 4,80 Всеки (ex VAT)
Стандарт
1
€ 4,80
€ 4,80 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 4,80 |
| 5 - 9 | € 4,62 |
| 10 - 14 | € 4,46 |
| 15 - 19 | € 4,33 |
| 20+ | € 4,24 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Family
74
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Maximum High Level Output Current
-0.4mA
Maximum Low Level Output Current
16mA
Minimum Pulse Width
50 ns
Maximum Propagation Delay Time @ Maximum CL
80 ns @ 5 V
Maximum Quiescent Current
13mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
5.25 V
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Страна на произход
Italy
Детайли за продукта
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25


