Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
23 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Страна на произход
Malaysia
€ 1,04
€ 1,04 Всеки (ex VAT)
Стандарт
1
€ 1,04
€ 1,04 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 1,04 |
50 - 99 | € 0,98 |
100 - 249 | € 0,89 |
250 - 499 | € 0,79 |
500+ | € 0,77 |
Технически документи
Спецификации
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
Open Collector
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
23 ns @ 5 V
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
74
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Temperature
0 °C
Propagation Delay Test Condition
15pF
Maximum Operating Temperature
+70 °C
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
4.75 V
Страна на произход
Malaysia