Texas Instruments SN65MLVD2DRBT, LVDS Receiver LVDS, 8-Pin SON

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
LVDS
IC Type
Receiver IC
Transmission Data Rate
250Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SON
Pin Count
8
Differential Input Low Threshold Voltage
-35mV
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Length
3.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.15mm
Детайли за продукта
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 8,16
€ 1,631 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,16
€ 1,631 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
LVDS
IC Type
Receiver IC
Transmission Data Rate
250Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SON
Pin Count
8
Differential Input Low Threshold Voltage
-35mV
Dimensions
3.15 x 3.15 x 0.95mm
Height
0.95mm
Length
3.15mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
3.15mm
Детайли за продукта
LVDS Line Receivers, Texas Instruments
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.