Texas Instruments SN65LVDS4RSET, LVDS Receiver LVCMOS, LVTTL, 10-Pin UQFN

Номер на артикул на RS: 814-3855PМарка: Texas Instruments№ по каталога на производителя: SN65LVDS4RSET
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVDS

Output Type

LVCMOS, LVTTL

IC Type

Receiver IC

Transmission Data Rate

500Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

Differential Input Low Threshold Voltage

-50mV

Dimensions

2.05 x 1.55 x 0.55mm

Height

0.55mm

Length

2.05mm

Maximum Operating Supply Voltage

1.98 V, 2.75 V, 3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.55mm

Minimum Operating Supply Voltage

1.62 V, 2.25 V, 3.6 V

Детайли за продукта

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 50,38

€ 1,008 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN65LVDS4RSET, LVDS Receiver LVCMOS, LVTTL, 10-Pin UQFN
Изберете тип опаковка

€ 50,38

€ 1,008 Each (Supplied on a Reel) (ex VAT)

Texas Instruments SN65LVDS4RSET, LVDS Receiver LVCMOS, LVTTL, 10-Pin UQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 90€ 1,008€ 10,08
100 - 240€ 0,981€ 9,81
250 - 490€ 0,956€ 9,56
500+€ 0,933€ 9,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

1

Input Type

LVDS

Output Type

LVCMOS, LVTTL

IC Type

Receiver IC

Transmission Data Rate

500Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

10

Differential Input Low Threshold Voltage

-50mV

Dimensions

2.05 x 1.55 x 0.55mm

Height

0.55mm

Length

2.05mm

Maximum Operating Supply Voltage

1.98 V, 2.75 V, 3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

1.55mm

Minimum Operating Supply Voltage

1.62 V, 2.25 V, 3.6 V

Детайли за продукта

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more