Texas Instruments SN65LVDS32PW, LVDS Receiver Quad LVTTL, 16-Pin TSSOP

Номер на артикул на RS: 462-0305Марка: Texas Instruments№ по каталога на производителя: SN65LVDS32PW
brand-logo
Преглед на всички в LVDS интерфейс ИС

Технически документи

Спецификации

Number of Drivers

4

Input Type

LVDS

Output Type

LVTTL

IC Type

Receiver IC

Transmission Data Rate

100Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Детайли за продукта

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,85

€ 2,85 Всеки (ex VAT)

Texas Instruments SN65LVDS32PW, LVDS Receiver Quad LVTTL, 16-Pin TSSOP
Изберете тип опаковка

€ 2,85

€ 2,85 Всеки (ex VAT)

Texas Instruments SN65LVDS32PW, LVDS Receiver Quad LVTTL, 16-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 2,85
5 - 9€ 2,73
10 - 24€ 2,45
25 - 49€ 2,21
50+€ 2,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Drivers

4

Input Type

LVDS

Output Type

LVTTL

IC Type

Receiver IC

Transmission Data Rate

100Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Differential Input High Threshold Voltage

100mV

Differential Input Low Threshold Voltage

-100mV

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

4.4mm

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Детайли за продукта

LVDS Line Receivers, Texas Instruments

A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more