Texas Instruments SN65LVDS2DBVR, LVDS Transceiver Driver, Receiver, 5-Pin SOT-23

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
Driver, Receiver
IC Type
Transceiver IC
Transmission Data Rate
630Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.4 V
Детайли за продукта
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
LVDS
Output Type
Driver, Receiver
IC Type
Transceiver IC
Transmission Data Rate
630Mbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Differential Input High Threshold Voltage
0.1V
Differential Input Low Threshold Voltage
-100mV
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Length
2.9mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
1.6mm
Minimum Operating Supply Voltage
2.4 V
Детайли за продукта
LVDS Transceivers, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.