Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SN10502D Texas Instruments, 2-Channel Video Amplifier, 120MHz 900V/μs Rail to Rail O/P, 8-Pin SOIC

Номер на артикул на RS: 252-8533Марка: Texas Instruments№ по каталога на производителя: SN10502D
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Typical Dual Supply Voltage

15V

Number of Channels per Chip

2

Typical Slew Rate

900V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

120MHz

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 246,02

€ 3,28 Each (In a Tube of 75) (ex VAT)

SN10502D Texas Instruments, 2-Channel Video Amplifier, 120MHz 900V/μs Rail to Rail O/P, 8-Pin SOIC

€ 246,02

€ 3,28 Each (In a Tube of 75) (ex VAT)

SN10502D Texas Instruments, 2-Channel Video Amplifier, 120MHz 900V/μs Rail to Rail O/P, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
75 - 75€ 3,28€ 246,02
150 - 300€ 3,116€ 233,72
375+€ 2,88€ 215,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Typical Dual Supply Voltage

15V

Number of Channels per Chip

2

Typical Slew Rate

900V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

120MHz

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more