Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
CDIP
Number of Internal Timers
2
Pin Count
14
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
24mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.52mm
Width
7.62mm
Dimensions
19.94 x 7.62 x 1.52mm
Length
19.94mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
€ 144,97
€ 14,497 Each (In a Tube of 10) (ex VAT)
10
€ 144,97
€ 14,497 Each (In a Tube of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 40 | € 14,497 | € 144,97 |
50 - 90 | € 13,047 | € 130,47 |
100+ | € 11,887 | € 118,87 |
Технически документи
Спецификации
Brand
Texas InstrumentsMounting Type
Through Hole
Timer Type
Standard
Package Type
CDIP
Number of Internal Timers
2
Pin Count
14
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Quiescent Current
24mA
Maximum Low Level Output Current
200mA
Maximum High Level Output Current
-200mA
Height
1.52mm
Width
7.62mm
Dimensions
19.94 x 7.62 x 1.52mm
Length
19.94mm
Детайли за продукта
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.