Texas Instruments SCANSTA111MT/NOPB, 7-Bit Addressable Scan Port, 3 → 3.6 V, 48-Pin TSSOP

Номер на артикул на RS: 796-8152Марка: Texas Instruments№ по каталога на производителя: SCANSTA111MT/NOPB
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Number of Element Inputs

7

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.6 x 6.2 x 1.05mm

Length

12.6mm

Width

6.2mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

3 → 3.6 V

Operating Temperature Range

-40 → +85 °C

Детайли за продукта

Addressable JTAG Port, Texas Instruments

The Texas Instruments SCANSTA111 extends the IEEE Std. 1149.1 test bus into a multi-drop test bus environment with the advantages of improved test throughput, and the ability to remove a board from the system whilst retaining test access to the remaining system modules. Each device supports up to three local IEEE 1149.1 scan rings which can be serially combined or accessed individually. A 32-bit TCK counter enables built-in self-test operations to be performed on one port while other scan chains are simultaneously tested.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Texas Instruments SCANSTA111MT/NOPB, 7-Bit Addressable Scan Port, 3 → 3.6 V, 48-Pin TSSOP

P.O.A.

Texas Instruments SCANSTA111MT/NOPB, 7-Bit Addressable Scan Port, 3 → 3.6 V, 48-Pin TSSOP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Element Inputs

7

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.6 x 6.2 x 1.05mm

Length

12.6mm

Width

6.2mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Operating Supply Voltage Range

3 → 3.6 V

Operating Temperature Range

-40 → +85 °C

Детайли за продукта

Addressable JTAG Port, Texas Instruments

The Texas Instruments SCANSTA111 extends the IEEE Std. 1149.1 test bus into a multi-drop test bus environment with the advantages of improved test throughput, and the ability to remove a board from the system whilst retaining test access to the remaining system modules. Each device supports up to three local IEEE 1149.1 scan rings which can be serially combined or accessed individually. A 32-bit TCK counter enables built-in self-test operations to be performed on one port while other scan chains are simultaneously tested.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more