Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments xx555 SA555D, Timer, 8-Pin SOIC

Номер на артикул на RS: 218-4553Марка: Texas Instruments№ по каталога на производителя: SA555D
brand-logo
Преглед на всички в Таймерни вериги

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Series

xx555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 36,73

€ 0,49 Each (In a Tube of 75) (ex VAT)

Texas Instruments xx555 SA555D, Timer, 8-Pin SOIC

€ 36,73

€ 0,49 Each (In a Tube of 75) (ex VAT)

Texas Instruments xx555 SA555D, Timer, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
75 - 75€ 0,49€ 36,73
150 - 300€ 0,477€ 35,74
375 - 675€ 0,465€ 34,85
750+€ 0,453€ 33,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Series

xx555

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more