Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments Fixed Series Voltage Reference 5V ±0.05 % 8-Pin SOIC, REF5050ID

Номер на артикул на RS: 660-6629PМарка: Texas Instruments№ по каталога на производителя: REF5050ID
brand-logo

Технически документи

Спецификации

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

18 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

30 ppm/mA

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Width

3.91mm

Детайли за продукта

Series Voltage Reference, Fixed, 4V to 10V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,46

€ 7,46 Each (Supplied in a Tube) (ex VAT)

Texas Instruments Fixed Series Voltage Reference 5V ±0.05 % 8-Pin SOIC, REF5050ID
Изберете тип опаковка

€ 7,46

€ 7,46 Each (Supplied in a Tube) (ex VAT)

Texas Instruments Fixed Series Voltage Reference 5V ±0.05 % 8-Pin SOIC, REF5050ID
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.05 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

18 V

Pin Count

8

Line Regulation

1 ppm/V

Load Regulation

30 ppm/mA

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Length

4.9mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Width

3.91mm

Детайли за продукта

Series Voltage Reference, Fixed, 4V to 10V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more