Технически документи
Спецификации
Brand
Texas InstrumentsNominal Voltage
5V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±0.05 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
18 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
50 ppm/mA
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Length
5mm
Minimum Operating Temperature
-40 °C
Height
1.5mm
Width
4mm
Детайли за продукта
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 3,99
€ 3,99 Всеки (ex VAT)
Стандарт
1
€ 3,99
€ 3,99 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 3,99 |
5 - 9 | € 3,79 |
10 - 24 | € 3,40 |
25 - 49 | € 3,08 |
50+ | € 2,90 |
Технически документи
Спецификации
Brand
Texas InstrumentsNominal Voltage
5V
Package Type
SOIC
Reference Type
Fixed
Initial Accuracy
±0.05 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
18 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
50 ppm/mA
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Length
5mm
Minimum Operating Temperature
-40 °C
Height
1.5mm
Width
4mm
Детайли за продукта
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.