Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 3-Pin SOT-23, REF3133AIDBZT

Номер на артикул на RS: 121-9177Марка: Texas Instruments№ по каталога на производителя: REF3133AIDBZT
brand-logo

Технически документи

Спецификации

Nominal Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

7 V

Minimum Output Voltage

3.293 V

Maximum Output Voltage

3.3 V

Pin Count

3

Line Regulation

65 ppm/V

Load Regulation

50 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

1.3mm

Height

1mm

Length

2.92mm

Страна на произход

Malaysia

Детайли за продукта

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 460,96

€ 1,844 Each (On a Reel of 250) (ex VAT)

Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 3-Pin SOT-23, REF3133AIDBZT

€ 460,96

€ 1,844 Each (On a Reel of 250) (ex VAT)

Texas Instruments Fixed Series Voltage Reference 3.3V ±0.2 % 3-Pin SOT-23, REF3133AIDBZT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Nominal Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

7 V

Minimum Output Voltage

3.293 V

Maximum Output Voltage

3.3 V

Pin Count

3

Line Regulation

65 ppm/V

Load Regulation

50 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

1.3mm

Height

1mm

Length

2.92mm

Страна на произход

Malaysia

Детайли за продукта

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more