Технически документи
Спецификации
Brand
Texas InstrumentsTypical Single Supply Voltage
11.4 → 36 V
Typical Slew Rate
1.5V/µs
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
6.35mm
Детайли за продукта
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
€ 384,54
€ 15,381 Each (In a Tube of 25) (ex VAT)
25
€ 384,54
€ 15,381 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsTypical Single Supply Voltage
11.4 → 36 V
Typical Slew Rate
1.5V/µs
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-25 °C
Width
6.35mm
Детайли за продукта
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.