Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Number of Outputs
1
Maximum Switching Frequency
300 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
7
Dimensions
25.27 x 15.75 x 8.75mm
Height
8.75mm
Length
25.27mm
Maximum Input Voltage
36 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
15 V
Width
15.75mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
€ 25,50
€ 25,50 Всеки (ex VAT)
Стандарт
1
€ 25,50
€ 25,50 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 25,50 |
2 - 4 | € 24,81 |
5 - 9 | € 24,15 |
10 - 19 | € 23,53 |
20+ | € 22,94 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
3A
Number of Outputs
1
Maximum Switching Frequency
300 kHz
Line Regulation
±10 mV
Load Regulation
±10 mV
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
7
Dimensions
25.27 x 15.75 x 8.75mm
Height
8.75mm
Length
25.27mm
Maximum Input Voltage
36 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
15 V
Width
15.75mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.