Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Texas Instruments, PTN78020WAH Step-Down Switching Regulator, 1-Channel 6A 7-Pin, DIP Module

Номер на артикул на RS: 545-7849Марка: Texas Instruments№ по каталога на производителя: PTN78020WAH
brand-logo

Технически документи

Спецификации

Maximum Output Current

6A

Regulator Function

Buck Controller

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Package Type

DIP Module

Switching Regulator

Yes

Line Regulation

±10

Load Regulation

±10

Minimum Operating Temperature

-40 °C

Height

8.75mm

Dimensions

37.97 x 22.1 x 8.75mm

Maximum Operating Temperature

+85 °C

Length

37.97mm

Width

22.1mm

Детайли за продукта

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,25

€ 27,25 Всеки (ex VAT)

Texas Instruments, PTN78020WAH Step-Down Switching Regulator, 1-Channel 6A 7-Pin, DIP Module
Изберете тип опаковка

€ 27,25

€ 27,25 Всеки (ex VAT)

Texas Instruments, PTN78020WAH Step-Down Switching Regulator, 1-Channel 6A 7-Pin, DIP Module
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 27,25
10+€ 26,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

6A

Regulator Function

Buck Controller

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Package Type

DIP Module

Switching Regulator

Yes

Line Regulation

±10

Load Regulation

±10

Minimum Operating Temperature

-40 °C

Height

8.75mm

Dimensions

37.97 x 22.1 x 8.75mm

Maximum Operating Temperature

+85 °C

Length

37.97mm

Width

22.1mm

Детайли за продукта

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more