Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
6A
Regulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
7
Package Type
DIP Module
Switching Regulator
Yes
Line Regulation
±10
Load Regulation
±10
Minimum Operating Temperature
-40 °C
Height
8.75mm
Dimensions
37.97 x 22.1 x 8.75mm
Maximum Operating Temperature
+85 °C
Length
37.97mm
Width
22.1mm
€ 26,90
€ 26,90 Всеки (ex VAT)
Стандарт
1
€ 26,90
€ 26,90 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
6A
Regulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
7
Package Type
DIP Module
Switching Regulator
Yes
Line Regulation
±10
Load Regulation
±10
Minimum Operating Temperature
-40 °C
Height
8.75mm
Dimensions
37.97 x 22.1 x 8.75mm
Maximum Operating Temperature
+85 °C
Length
37.97mm
Width
22.1mm