Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Package Type
DIP Module
Switching Regulator
Yes
Line Regulation
±10
Load Regulation
±10
Minimum Operating Temperature
-40 °C
Height
8.25mm
Dimensions
18.92 x 12.57 x 8.25mm
Maximum Operating Temperature
+85 °C
Length
18.92mm
Width
12.57mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
€ 17,86
€ 17,86 Всеки (ex VAT)
Стандарт
1
€ 17,86
€ 17,86 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 17,86 |
5 - 9 | € 17,37 |
10 - 24 | € 16,91 |
25 - 49 | € 16,48 |
50+ | € 16,07 |
Технически документи
Спецификации
Brand
Texas InstrumentsMaximum Output Current
1.5A
Regulator Function
Buck Controller
Mounting Type
Through Hole
Number of Outputs
1
Pin Count
5
Package Type
DIP Module
Switching Regulator
Yes
Line Regulation
±10
Load Regulation
±10
Minimum Operating Temperature
-40 °C
Height
8.25mm
Dimensions
18.92 x 12.57 x 8.25mm
Maximum Operating Temperature
+85 °C
Length
18.92mm
Width
12.57mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.