Texas Instruments PTN78000HAH, DC-DC Power Supply Module 36 V Input, 5-Pin, DIP Module

Номер на артикул на RS: 661-8168Марка: Texas Instruments№ по каталога на производителя: PTN78000HAH
brand-logo

Технически документи

Спецификации

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

18.92 x 12.57 x 8.25mm

Height

8.25mm

Length

18.92mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

15 V

Width

12.57mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Texas Instruments PTN78000HAH, DC-DC Power Supply Module 36 V Input, 5-Pin, DIP Module
Изберете тип опаковка

P.O.A.

Texas Instruments PTN78000HAH, DC-DC Power Supply Module 36 V Input, 5-Pin, DIP Module
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of Outputs

1

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

5

Dimensions

18.92 x 12.57 x 8.25mm

Height

8.25mm

Length

18.92mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

15 V

Width

12.57mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments

A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more