Texas Instruments PTH08T230WAD, DC-DC Power Supply Module 4.5 V Input, 10-Pin, DIP Module

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
10
Dimensions
18.92 x 15.75 x 7.5mm
Height
7.5mm
Length
18.92mm
Maximum Input Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
14 V
Width
15.75mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
10
Dimensions
18.92 x 15.75 x 7.5mm
Height
7.5mm
Length
18.92mm
Maximum Input Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
14 V
Width
15.75mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.