Texas Instruments PTH08080WAD, DC-DC Power Supply Module 18 V Input, 5-Pin, DIP Module

Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
15.24 x 12.7 x 7.93mm
Height
7.93mm
Length
15.24mm
Maximum Input Voltage
18 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Width
12.7mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
€ 42,67
€ 8,53 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
5
€ 42,67
€ 8,53 Each (Supplied in a Box) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Кутия)
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
5 - 9 | € 8,53 |
10 - 24 | € 8,30 |
25 - 49 | € 8,09 |
50+ | € 7,89 |
Технически документи
Спецификации
Brand
Texas InstrumentsNumber of Outputs
1
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
15.24 x 12.7 x 7.93mm
Height
7.93mm
Length
15.24mm
Maximum Input Voltage
18 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Width
12.7mm
Детайли за продукта
Non-Isolated Step-Down (Buck) Power Modules, PTH Series, Texas Instruments
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.