Texas Instruments PTH05050WAH, DC-DC Power Supply Module 6A 650 kHz 6-Pin, DIP Module

Номер на артикул на RS: 620-1063Марка: Texas Instruments№ по каталога на производителя: PTH05050WAH
brand-logo

Технически документи

Спецификации

Maximum Output Current

6A

Number of Outputs

1

Maximum Switching Frequency

650 kHz

Line Regulation

±10 mV

Load Regulation

±12 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

6

Dimensions

22.1 x 12.57 x 8.25mm

Height

8.25mm

Length

22.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.57mm

Детайли за продукта

Texas Instruments Step-down Power Modules

A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are important design constraints.

Texas Instruments Power Modules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Texas Instruments PTH05050WAH, DC-DC Power Supply Module 6A 650 kHz 6-Pin, DIP Module
Изберете тип опаковка

P.O.A.

Texas Instruments PTH05050WAH, DC-DC Power Supply Module 6A 650 kHz 6-Pin, DIP Module

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Output Current

6A

Number of Outputs

1

Maximum Switching Frequency

650 kHz

Line Regulation

±10 mV

Load Regulation

±12 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

6

Dimensions

22.1 x 12.57 x 8.25mm

Height

8.25mm

Length

22.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.57mm

Детайли за продукта

Texas Instruments Step-down Power Modules

A range of non-isolated step-down power modules from Texas Instruments. Using double-sided SMT construction and synchronous rectification technology, these ultra-compact high-performance regulators deliver up to 6A of output current and are ideal for applications where space, performance and cost are important design constraints.

Texas Instruments Power Modules

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more