PGA204BU Texas Instruments, Instrumentation Amplifier, 50μV Offset, 16-Pin SOIC

Номер на артикул на RS: 660-5604Марка: Texas Instruments№ по каталога на производителя: PGA204BU
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

50µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

80dB

Maximum Supply Current

6.5 mA

Height

2.35mm

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Детайли за продукта

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21,34

€ 21,34 Всеки (ex VAT)

PGA204BU Texas Instruments, Instrumentation Amplifier, 50μV Offset, 16-Pin SOIC
Изберете тип опаковка

€ 21,34

€ 21,34 Всеки (ex VAT)

PGA204BU Texas Instruments, Instrumentation Amplifier, 50μV Offset, 16-Pin SOIC

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 7€ 21,34
8 - 19€ 18,86
20+€ 18,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

50µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

80dB

Maximum Supply Current

6.5 mA

Height

2.35mm

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Детайли за продукта

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more