PGA204AP Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin PDIP

Номер на артикул на RS: 311-552Марка: Texas Instruments№ по каталога на производителя: PGA204AP
brand-logo

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

125µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

75dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

7.5 mA

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Детайли за продукта

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 20,51

€ 20,51 Всеки (ex VAT)

PGA204AP Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin PDIP
Изберете тип опаковка

€ 20,51

€ 20,51 Всеки (ex VAT)

PGA204AP Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin PDIP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 20,51
5 - 9€ 19,90
10 - 14€ 19,49
15 - 19€ 18,85
20+€ 18,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Dual

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Typical Dual Supply Voltage

±15V

Rail to Rail

No

Maximum Input Offset Voltage

125µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

75dB

Typical Gain Bandwidth Product

1MHz

Maximum Supply Current

7.5 mA

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Детайли за продукта

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more