PGA112AIDGST Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 10-Pin MSOP

Номер на артикул на RS: 661-2426Марка: Texas Instruments№ по каталога на производителя: PGA112AIDGST
brand-logo

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Maximum Input Offset Voltage

0.325mV

Maximum Input Resistance

10000MΩ

Number of Channels per Chip

1

Rail to Rail

Rail to Rail Input/Output

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Rail to Rail

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

Детайли за продукта

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,26

€ 2,26 Всеки (ex VAT)

PGA112AIDGST Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 10-Pin MSOP
Изберете тип опаковка

€ 2,26

€ 2,26 Всеки (ex VAT)

PGA112AIDGST Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 10-Pin MSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2,26
5 - 9€ 2,14
10 - 24€ 2,03
25 - 49€ 1,92
50+€ 1,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V

Maximum Input Offset Voltage

0.325mV

Maximum Input Resistance

10000MΩ

Number of Channels per Chip

1

Rail to Rail

Rail to Rail Input/Output

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

Rail to Rail

Dimensions

3 x 3 x 1.02mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Width

3mm

Детайли за продукта

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more