PCM2904DB, Audio Codec IC, 2-Channel, 28-Pin SSOP

Номер на артикул на RS: 662-4977Марка: Texas Instruments№ по каталога на производителя: PCM2904DB
brand-logo

Технически документи

Спецификации

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Number of DAC Outputs

2

Interface Type

USB

Pin Count

28

Number of DACs

1

Typical Operating Supply Voltage

3.35 V, 5 V

Dimensions

10.2 x 5.3 x 1.95mm

Sampling Rate

48ksps

ADC/DAC Resolution

16bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Детайли за продукта

Audio CODEC, Texas Instruments

Audio, Texas Instruments

€ 12,51

€ 12,51 Всеки (ex VAT)

PCM2904DB, Audio Codec IC, 2-Channel, 28-Pin SSOP
Изберете тип опаковка

€ 12,51

€ 12,51 Всеки (ex VAT)

PCM2904DB, Audio Codec IC, 2-Channel, 28-Pin SSOP

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 12,51
5 - 9€ 11,88
10 - 24€ 10,71
25 - 49€ 9,70
50+€ 9,48

Технически документи

Спецификации

IC Type

Audio Codec IC

Number of Channels

2

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Number of DAC Outputs

2

Interface Type

USB

Pin Count

28

Number of DACs

1

Typical Operating Supply Voltage

3.35 V, 5 V

Dimensions

10.2 x 5.3 x 1.95mm

Sampling Rate

48ksps

ADC/DAC Resolution

16bit

Number of ADCs

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Детайли за продукта

Audio CODEC, Texas Instruments

Audio, Texas Instruments