Texas Instruments 8-Channel I/O Expander I2C 20-Pin TVSOP, PCF8574ADGVR

Номер на артикул на RS: 732-1064PМарка: Texas Instruments№ по каталога на производителя: PCF8574ADGVR
brand-logo
Преглед на всички в I/O разширители

Технически документи

Спецификации

Number of I/O Channels

8

Interface

I2C

Number of Pins

20

Package Type

TVSOP

Clock Frequency

100kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

6 V

Minimum Supply Voltage

2.5 V

Детайли за продукта

I²C Bus I/O Expander, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments 8-Channel I/O Expander I2C 20-Pin TVSOP, PCF8574ADGVR
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments 8-Channel I/O Expander I2C 20-Pin TVSOP, PCF8574ADGVR
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of I/O Channels

8

Interface

I2C

Number of Pins

20

Package Type

TVSOP

Clock Frequency

100kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

6 V

Minimum Supply Voltage

2.5 V

Детайли за продукта

I²C Bus I/O Expander, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more