OPA452FAKTWT Texas Instruments, Power, Op Amp, 1.8MHz, 8-Pin D2PAK

Номер на артикул на RS: 145-5753Марка: Texas Instruments№ по каталога на производителя: OPA452FAKTWT
brand-logo

Технически документи

Спецификации

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

D2PAK

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±24 V, ±28 V

Typical Slew Rate

7.2V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Length

10.1mm

Typical Input Voltage Noise Density

21nV/√Hz

Height

4.44mm

Width

8.89mm

Dimensions

10.1 x 8.89 x 4.44mm

Детайли за продукта

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 238,44

€ 4,769 Each (On a Reel of 50) (ex VAT)

OPA452FAKTWT Texas Instruments, Power, Op Amp, 1.8MHz, 8-Pin D2PAK

€ 238,44

€ 4,769 Each (On a Reel of 50) (ex VAT)

OPA452FAKTWT Texas Instruments, Power, Op Amp, 1.8MHz, 8-Pin D2PAK
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Power

Mounting Type

Surface Mount

Package Type

D2PAK

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±24 V, ±28 V

Typical Slew Rate

7.2V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Length

10.1mm

Typical Input Voltage Noise Density

21nV/√Hz

Height

4.44mm

Width

8.89mm

Dimensions

10.1 x 8.89 x 4.44mm

Детайли за продукта

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more